M83723/78G18317 L/C

Heilind Number:EDA346-042-520-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G18317 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G18317 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-520-612

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green color, they are not only visually appealing but also offer reliable functionality. With an amperage rating of 3 A, they ensure efficient power transmission. The durable housing is made of UL 94V-0 Thermoplastic Polyester, providing excellent flame resistance. Designed for seamless integration, these connectors have a single row layout with 42 positions, spaced at a pitch of .125 inches and .2 inches between rows. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. Suitable for straight mounting orientation, they are ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your connectivity needs. Elevate your PCB design with this essential component from our extensive range of connectors.