M83723/78G18318 L/C

Heilind Number:EDA346-042-520-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G18318 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G18318 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-520-658

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connectors. Designed for optimal functionality, these connectors are a vital component for seamless board-to-board PCB connections. With a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, they not only ensure reliability but also add a pop of color to your setup. Featuring a single row layout and 42 positions, they offer ample connectivity options for your PCB projects. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, these connectors are built to withstand tough operating conditions, with an impressive temperature range of -40 to 105 °C. Upgrade your connectivity solutions with these essential components.