M83723/78G18319 L/C

Heilind Number:EDA346-042-520-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G18319 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G18319 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-520-678

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Featuring a vibrant green design, these connectors are not only visually striking but also highly functional, with a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they offer robust housing that ensures durability and safety. With a single row configuration and 42 positions, they provide ample connectivity options. The copper alloy contact material guarantees reliable and efficient performance, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, they are suitable for various PCB applications. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronic project. Explore our range of products to find the perfect solution for your connectivity needs.