M83723/78G1831N L/C

Heilind Number:EDA346-042-520-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G1831N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G1831N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-520-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors boast a robust construction with a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a double-row configuration and a total of 42 positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees reliable performance, while the .125-inch pitch and .2-inch row spacing allow for precise connection. Operating smoothly in a temperature range of -40 to 105 °C, these connectors are suitable for a wide range of environments. Perfect for board-to-board connections, they are essential components for your electronic projects. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.