M83723/78G1831Y L/C

Heilind Number:EDA346-042-520-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G1831Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G1831Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-520-803

Detailed Description

Enhance connectivity in your electronic devices with these high-quality Card Edge Connectors. Designed for optimal performance, they feature durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With a double row configuration and 42 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing make for easy integration onto PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in their straight mount orientation for a secure and stable connection. Upgrade your PCB assembly with these essential components.