M83723/78G20166 L/C

Heilind Number:EDA346-042-520-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G20166 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G20166 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-520-804

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .125 in and 42 positions across 2 rows, they offer seamless integration onto PCBs. Operating efficiently in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environments. Their straight mount orientation and green color make them easy to identify and install. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.