M83723/78G20167 L/C

Heilind Number:EDA346-042-520-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G20167 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G20167 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-520-807

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in your PCB assemblies. Featuring a vibrant green color, these connectors provide a visually distinct touch to your electronic setups. Delivering reliable performance, they boast a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts for optimal conductivity. With two rows and a total of 42 positions, they offer ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of environments. Trust in our high-quality connectors to streamline your board-to-board connections efficiently.