M83723/78G20168 L/C

Heilind Number:EDA346-042-520-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G20168 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G20168 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-520-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Boasting a vibrant green color, these connectors feature a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows of contacts crafted from high-quality Copper Alloy, they offer reliable power delivery at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing facilitate precise mating, while the 42 positions cater to versatile connectivity needs. Engineered for straight mount orientation, these connectors guarantee easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Elevate your PCB design with these essential components.