M83723/78G20169 L/C

Heilind Number:EDA346-042-520-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G20169 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G20169 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-520-812

Detailed Description

Enhance connectivity in your device with our Card Edge Connectors. Featuring a vibrant green color, these connectors are designed for optimal performance, with a current rating of 3 A. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, a pitch of .125 inches, and a total of 42 positions, these connectors offer seamless integration on your PCB. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your connectivity with these reliable and efficient connectors.