M83723/78G2016N L/C

Heilind Number:EDA346-042-520-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G2016N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G2016N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-520-858

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors. Designed with precision and durability in mind, these connectors boast a vibrant green color that stands out in any assembly. Delivering a reliable 3A current, they are perfect for high-performance applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. With two rows and 42 positions, these connectors offer ample connectivity options. The copper alloy contacts ensure excellent conductivity, while the .125-inch pitch and .2-inch row spacing provide easy installation. Suitable for straight mounting, they accommodate a wide range of setups. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any circuit board project. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.