M83723/78G2016Y L/C

Heilind Number:EDA346-042-520-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G2016Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G2016Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-520-878

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connectors. Designed for optimal performance, these connectors feature a double-row configuration with 42 positions, ensuring seamless data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in diverse operating conditions. Each contact is made from high-quality Copper Alloy, providing efficient power delivery with a maximum amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial machinery or consumer electronics, these connectors offer a secure straight-mount orientation, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various applications. Upgrade your connectivity solutions with these green-colored Card Edge Connectors.