M83723/78G20258 L/C

Heilind Number:EDA346-042-521-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G20258 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G20258 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-521-103

Detailed Description

Enhance connectivity with our high-quality Card Edge Connectors, designed for seamless integration on PCB boards. These connectors feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 42 positions, they offer efficient data transfer in compact spaces. The contact material, Copper Alloy, guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications in various industries. Choose our Card Edge Connectors for a dependable and efficient solution to your connectivity needs.