M83723/78G20259 L/C

Heilind Number:EDA346-042-521-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G20259 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G20259 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-521-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 42 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee long-lasting performance even in harsh environments. The copper alloy contact material and .125-inch pitch deliver reliable power transmission at an amperage of 3A. With a sleek green housing and straight mount orientation, they not only offer functionality but also add a touch of sophistication to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring secure board-to-board connections. Explore the full range of our Connectors category to discover more essential solutions for your PCB needs.