M83723/78G2025Y L/C

Heilind Number:EDA346-042-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G2025Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G2025Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-521-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant Green color and a robust UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With an amperage rating of 3 A, they offer reliable power transmission for your electronic devices. Featuring a single row layout with 42 positions, they provide ample space for intricate circuitry. The Copper Alloy contact material guarantees high conductivity, while a .125 inch pitch and .2 inch row spacing allow for precise connections. Engineered for versatility, these connectors support straight mounting orientation and can withstand temperatures ranging from -40 to 105 °C. Elevate your PCB assembly process with these essential components.