M83723/78G20286 L/C

Heilind Number:EDA346-042-521-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G20286 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G20286 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-521-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors offer durability and reliability in any application. With a single row design and a total of 42 positions, they provide ample connectivity options. The Copper Alloy contacts ensure efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Suitable for straight mounting, these connectors operate smoothly in a wide temperature range from -40 to 105°C. Elevate your electronic projects with these high-quality connectors.