M83723/78G20287 L/C

Heilind Number:EDA346-042-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G20287 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G20287 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-521-158

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration into PCBs. Featuring a vibrant green hue, these connectors offer both functionality and aesthetics. Built for durability, the housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a single row layout and 42 positions, they provide ample connection options for your projects. The Copper Alloy contacts guarantee efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Whether for commercial or industrial use, these connectors are engineered to excel, with a 3A amperage rating and an operating temperature range of -40 to 105°C. Trust in our high-quality components to power your innovations.