M83723/78G20289 L/C

Heilind Number:EDA346-042-521-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G20289 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G20289 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-521-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in striking green. Designed for optimal performance, these connectors feature UL 94V-0 Thermoplastic Polyester housing for durability. With two rows and a total of 42 positions, they provide ample connectivity options. Crafted with Copper Alloy contacts, they ensure efficient power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Elevate your board-to-board connections with this essential component.