M83723/78G2028N L/C

Heilind Number:EDA346-042-521-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G2028N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G2028N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-521-203

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors offer both functionality and aesthetics. With two rows of 42 positions each, they provide ample room for multiple connections. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for straight mounting orientation, these connectors can withstand temperatures ranging from -40 to 105°C, making them suitable for a wide range of applications in the electronics industry. Trust in our connectors to deliver optimal performance and durability for your projects.