M83723/78G20396 L/C

Heilind Number:EDA346-042-521-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G20396 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G20396 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-521-207

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless integration with dual-row setups. Featuring a vibrant green hue, these connectors not only add a pop of color but also boast robust functionality, with a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. Crafted from high-quality Copper Alloy, they ensure reliable conductivity across 42 positions, with a pitch of .125 inches and row spacing of .2 inches. Perfect for straight mounting orientation, they offer versatility in various electronic applications. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors guarantee optimal performance and longevity. Elevate your connector game with this essential component for any project.