M83723/78G20397 L/C

Heilind Number:EDA346-042-521-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G20397 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G20397 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-521-208

Detailed Description

Enhance your circuit board connections with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing. With a robust copper alloy contact material, they ensure reliable conductivity in any application. The double-row design with 42 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for both standard and challenging environments. Trust in our high-quality connectors to streamline your PCB connections efficiently.