M83723/78G20398 L/C

Heilind Number:EDA346-042-521-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G20398 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G20398 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-521-212

Detailed Description

Elevate your PCB connections with our Card Edge Connectors, designed for optimal performance. Featuring a vibrant green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure both reliability and safety. With a 3 A amperage capacity and copper alloy contacts, they guarantee efficient power transmission. Perfect for double-row setups, with a pitch of .125 in and a spacing of .2 in, they offer seamless integration. With 42 positions, they provide ample connectivity options. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your connectivity solutions with these high-quality connectors.