M83723/78G20399 L/C

Heilind Number:EDA346-042-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G20399 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G20399 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-521-258

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for efficiency, these connectors boast a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double row configuration and 42 positions, they offer ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Featuring a standard pitch of .125 inches and row spacing of .2 inches, these connectors facilitate easy installation. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for various applications. Upgrade your PCB connectivity with these high-performance connectors.