M83723/78G20416 L/C

Heilind Number:EDA346-042-521-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G20416 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G20416 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-521-604

Detailed Description

Enhance connectivity in your electronic projects with these high-performance Card Edge Connectors. Designed for seamless integration on PCBs, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With 42 positions and a single row configuration, they offer ample connectivity options. The Copper Alloy contact material guarantees efficient signal transmission, while the green color adds a touch of visual distinction. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in their straight mount orientation for easy installation and secure connections. Elevate your connectivity solutions with these essential components.