M83723/78G20418 L/C

Heilind Number:EDA346-042-521-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G20418 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G20418 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-521-608

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 42 positions, ensuring efficient power and signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they offer reliable performance in various environments. The copper alloy contacts guarantee optimal conductivity, while the .125 inch pitch and .2 inch row spacing allow for easy installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are ideal for demanding applications. Choose the straight mount orientation for convenient PCB assembly. Elevate your design with these green connectors, perfect for professionals in the electronics industry.