M83723/78G20419 L/C

Heilind Number:EDA346-042-521-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G20419 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G20419 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-521-612

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration, they feature a single row configuration with 42 positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability. With a contact material of Copper Alloy, these connectors offer optimal conductivity. The standard pitch of .125 inches and row spacing of .2 inches facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various applications. Trust in these connectors for secure board-to-board connections in your electronic projects.