M83723/78G2041N L/C

Heilind Number:EDA346-042-521-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G2041N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G2041N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-521-658

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 42 positions, ensuring optimal performance for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliability in any application. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and efficient connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for demanding environments. Upgrade your systems today with our high-quality Card Edge Connectors.