M83723/78G22126 L/C

Heilind Number:EDA346-042-521-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G22126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G22126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-521-802

Detailed Description

Enhance connectivity on your printed circuit boards with these high-performance Card Edge Connectors. Featuring a vibrant green hue, they boast a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows and a total of 42 positions, these connectors offer ample space for seamless board-to-board connections. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mounting orientation, they are suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have in your electronic assembly projects. Elevate your PCB connectivity with these dependable and efficient components.