M83723/78G22127 L/C

Heilind Number:EDA346-042-521-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G22127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G22127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-521-803

Detailed Description

Enhance connectivity with our Card Edge Connectors, featuring a vibrant green hue for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance in various applications. The copper alloy contact material and 3 A amperage rating guarantee efficient power transmission. Boasting 42 positions across 2 rows, these connectors offer ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Designed for straight mount orientation on PCBs, they provide seamless integration for secure board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding environments. Explore the possibilities with our high-quality Card Edge Connectors.