346-042-521-804

Heilind Number:EDA346-042-521-804
Manufacturer:EDAC
Manufacturer Number:346-042-521-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-042-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-521-804

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in circuit boards. Featuring a vibrant green color, these connectors are not only visually striking but also functional, with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure reliable performance and durability. With two rows and 42 positions, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in their quality and efficiency for your next project.