M83723/78G22129 L/C

Heilind Number:EDA346-042-521-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G22129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G22129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-521-807

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for efficient power transmission, they boast a 3 A amperage capacity and feature durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 42 positions, they offer ample contact points for seamless data transfer. Crafted from high-quality Copper Alloy, the connectors ensure reliable conductivity. Their .125-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance in various environments. Suitable for board-to-board connections, these connectors are a vital component in any electronic setup.