M83723/78G2212N L/C

Heilind Number:EDA346-042-521-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G2212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G2212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-521-808

Detailed Description

Enhance your PCB connectivity with these vibrant green Card Edge Connectors. Designed for high-performance applications, they boast a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, each positioned at a .125 inch pitch and .2 inch row spacing, they provide seamless board-to-board connection. Featuring 42 positions, they offer ample space for multiple connections. Their straight mount orientation ensures easy installation, while their wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Upgrade your electronic projects with these essential connectors.