M83723/78G22196 L/C

Heilind Number:EDA346-042-521-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G22196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G22196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-521-858

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a 3A amperage rating, they ensure reliable power transmission. The copper alloy contact material and double-row design with 42 positions deliver efficient signal transfer. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors offer versatility for various environments. Perfect for PCB applications, they provide a secure and stable board-to-board connection with a .125-inch pitch and .2-inch row spacing. Choose straight mount orientation for easy installation. Elevate your connectivity solutions with these high-quality Card Edge Connectors.