M83723/78G22199 L/C

Heilind Number:EDA346-042-522-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G22199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G22199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-522-102

Detailed Description

Enhance connectivity in electronic systems with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row layout with 42 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing guarantees reliability in various operating conditions, with a wide temperature range of -40 to 105 °C. The green color and straight mount orientation offer easy identification and installation. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors provide optimal conductivity and signal integrity. Perfect for applications in the industrial, telecommunications, and automotive sectors, our Card Edge Connectors are a vital component for your electronic projects.