M83723/78G2219N L/C

Heilind Number:EDA346-042-522-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G2219N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G2219N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-522-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and boast a reliable 3A amperage. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. With a single row layout and 42 positions, they offer ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, these connectors are rated for an operating temperature range of -40 to 105°C. Trust in our high-quality connectors to optimize your board-to-board connections.