M83723/78G22326 L/C

Heilind Number:EDA346-042-522-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G22326 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G22326 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-522-107

Detailed Description

Enhance connectivity within your circuit boards with our Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 42 positions, ensuring seamless integration. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating environments. Each contact is made of high-quality Copper Alloy, supporting efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. The straight mount orientation offers easy installation, while the green color adds a touch of distinction. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your electronic projects. Elevate your PCB connectivity with our premium Card Edge Connectors.