M83723/78G22328 L/C

Heilind Number:EDA346-042-522-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G22328 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G22328 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-522-112

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a single row with 42 positions for seamless integration on PCBs. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts offer reliable conductivity. With a 3A amperage rating, these connectors are suitable for various applications. The green color adds a visual distinction, and the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are a vital component in any electronic setup. Explore our range of high-quality connectors for seamless board-to-board connections.