M83723/78G2232N L/C

Heilind Number:EDA346-042-522-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G2232N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G2232N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-522-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant Green hue. Designed for efficiency, these connectors boast a 3 A amperage capacity and feature a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts, they offer a reliable .125 inch pitch and .2 inch row spacing, accommodating a total of 42 positions. Their straight mount orientation ensures seamless installation, while their wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Elevate your PCB assembly with these high-quality connectors, essential for robust and secure board-to-board connections.