M83723/78G2232Y L/C

Heilind Number:EDA346-042-522-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G2232Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G2232Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-522-202

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green finish. With a 3A amperage capacity, they ensure reliable performance in various applications. The Copper Alloy contact material guarantees efficient conductivity, while the double-row design with 42 positions offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for diverse environments. Their .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Upgrade your connectivity solutions with these essential components.