M83723/78G22556 L/C

Heilind Number:EDA346-042-522-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G22556 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G22556 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-522-203

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are crafted with high-quality UL 94V-0 Thermoplastic Polyester housing material. With a 3A amperage rating, they ensure reliable power transmission. The copper alloy contact material and two rows of 42 positions guarantee secure and efficient signal transfer. At a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your circuit board. Straight mount orientation and an operating temperature range of -40 to 105°C make them versatile for various applications. Trust in our connectors for seamless board-to-board connections that meet your exacting standards.