M83723/78G22557 L/C

Heilind Number:EDA346-042-522-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G22557 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G22557 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-522-204

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in vibrant green. Designed for high performance, these connectors offer a reliable amperage of 3 A, ideal for various electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they ensure long-lasting durability. With two rows and 42 positions, they provide ample connectivity options. Featuring a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure connections. With a straight mount orientation, installation is straightforward. Operable in a wide temperature range from -40 to 105°C, these connectors are suitable for diverse environments. Upgrade your PCB setups with these high-quality Card Edge Connectors.