346-042-522-212

Heilind Number:EDA346-042-522-212
Manufacturer:EDAC
Manufacturer Number:346-042-522-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-042-522-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-522-212

Detailed Description

Upgrade your PCB connection with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a high amperage rating of 3A, they ensure reliable power transmission. The two-row design offers enhanced connectivity, with 42 positions for versatile use. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient signal transfer. The .125-inch pitch and .2-inch row spacing provide a perfect fit for your PCB layout. Suitable for a wide range of applications, these connectors offer a straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Upgrade your connectivity with our premium Card Edge Connectors.