M83723/78G2255Y L/C

Heilind Number:EDA346-042-522-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G2255Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G2255Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-522-258

Detailed Description

Enhance your board-to-board connections with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a high amperage rating of 3A, they provide reliable power transmission. The two-row design with 42 positions ensures seamless connectivity, while the copper alloy contacts guarantee efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your PCB connections with these high-quality Card Edge Connectors.