M83723/78G24196 L/C

Heilind Number:EDA346-042-522-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G24196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G24196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-522-602

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant Green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable and safe operation. With a single row design and 42 positions, they offer ample connectivity for your PCB assembly. The Copper Alloy contact material guarantees efficient transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding applications. Trust in our top-quality connectors to optimize your board-to-board connections.