M83723/78G24197 L/C

Heilind Number:EDA346-042-522-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G24197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G24197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-522-603

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row configuration with 42 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, they offer reliable connectivity in demanding environments. The copper alloy contacts guarantee optimal conductivity, while the green housing adds a pop of color to your setup. With a pitch of .125 inches and a row spacing of .2 inches, they provide precise alignment on your board. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with these Card Edge Connectors.