M83723/78G24198 L/C

Heilind Number:EDA346-042-522-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G24198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G24198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-522-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors offer a high amperage of 3A and feature UL 94V-0 Thermoplastic Polyester housing for enhanced durability. With a single row layout and 42 positions, they ensure efficient data transmission. Crafted from Copper Alloy, the contacts guarantee reliable conductivity, while a pitch of .125in and row spacing of .2in allow for precise alignment. Perfect for straight mounting, these connectors operate flawlessly in a wide temperature range from -40 to 105°C. Elevate your connectivity solutions with this essential component.