M83723/78G24199 L/C

Heilind Number:EDA346-042-522-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G24199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G24199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-522-607

Detailed Description

Enhance connectivity on your printed circuit boards with our Card Edge Connectors. With a vibrant green color, these connectors not only deliver functionality but also add a visual pop to your assembly. Built for performance, they can handle up to 3 A of current, ensuring reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring a single row design with 42 positions, these connectors offer ample connectivity options. Crafted with copper alloy contacts and a .125-inch pitch, they ensure secure and efficient data transmission. With a row spacing of .2 inches and a straight mount orientation, they are easy to install and align. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Upgrade your PCB setup with these high-quality connectors, a must-have in any electronic assembly toolkit.