M83723/78G2419N L/C

Heilind Number:EDA346-042-522-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G2419N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G2419N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-522-608

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green color, these connectors offer a sleek and functional solution for your projects. With a robust amperage rating of 3 A, they ensure reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Boasting a single row layout with 42 positions, these connectors provide ample connectivity options. The contact material, Copper Alloy, offers optimal conductivity and longevity. With a pitch of .125 inches and a row spacing of .2 inches, precise and secure connections are achieved. Designed for straight mount orientation, they facilitate easy installation on your PCBs. Operating effectively in a wide temperature range from -40 to 105 °C, these connectors are ideal for various environmental conditions. Elevate your electronic projects with these high-quality Card Edge Connectors.