M83723/78G24436 L/C

Heilind Number:EDA346-042-522-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G24436 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G24436 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-522-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless board-to-board interfacing. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, these connectors guarantee reliable performance even in harsh conditions, with an operating temperature range of -40 to 105 °C. Featuring a single row layout and a pitch of .125 inches, they offer precise alignment for up to 42 positions. The contact material, made of high-quality Copper Alloy, ensures low resistance and optimal signal transmission. With a current rating of 3 A, these connectors are ideal for various applications in electronics and telecommunications. Whether you require straight or right-angle mounting, our connectors provide flexibility in installation. Trust in our meticulously engineered connectors to streamline your PCB assembly process and uphold the integrity of your electronic systems.