M83723/78G24437 L/C

Heilind Number:EDA346-042-522-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G24437 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G24437 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-522-678

Detailed Description

Enhance connectivity in electronic devices with these Card Edge Connectors, designed for seamless integration on PCBs. Featuring a vibrant green color, these connectors are not only visually striking but also highly functional, with a 3A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they offer superior durability and fire resistance for added safety. With a single row configuration and 42 positions, they provide ample room for component attachment. The copper alloy contact material guarantees efficient signal transfer, while a pitch of .125 inches and row spacing of .2 inches enable precise alignment on the board. Designed for straight mount orientation, they offer easy installation in various electronic assemblies. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for use in a wide range of applications, meeting the highest standards for performance and reliability. Explore our full range of connectors for all your PCB connectivity needs.