M83723/78G24438 L/C

Heilind Number:EDA346-042-522-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G24438 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G24438 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-522-802

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a vibrant Green color and are constructed with durable UL 94V-0 Thermoplastic Polyester housing material, ensuring longevity and reliability. With a 3 A amperage rating and Copper Alloy contact material, they provide efficient power transmission for your electronic devices. The connectors boast a double-row design with 42 positions, offering ample space for secure connections. Their .125-inch pitch and .2-inch row spacing facilitate precise alignment during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for various environments. Perfect for professional projects and DIY enthusiasts alike, these connectors guarantee optimal performance in board-to-board connections. Elevate your connectivity game with this essential component.